Datasheets
packagee
ADS5423IPGPR by:
Texas Instruments

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52

Part Details for ADS5423IPGPR by Texas Instruments

Results Overview of ADS5423IPGPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ADS5423IPGPR Information

ADS5423IPGPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
ADS5423IPGPR Texas Instruments 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85

Price & Stock for ADS5423IPGPR

Part # Distributor Description Stock Price Buy
DISTI # ADS5423IPGPR-ND
DigiKey IC ADC 14BIT 52-HTQFP Min Qty: 1000 Container: Tape & Reel 0
Tape & Reel
  • 1,000 $94.8024
$94.8024 Buy Now
DISTI # 595-ADS5423IPGPR
Mouser Electronics Analog to Digital Converters - ADC A 5V 14B 80MSPS ADC A 595-ADS5423IPGP A A 595-ADS5423IPGP RoHS: Compliant 0
  • 1,000 $90.4600
$90.4600 Order Now
Vyrian ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 4015
RFQ

US Tariff Estimator: ADS5423IPGPR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADS5423IPGPR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADS5423IPGPR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ADS5423IPGPR Part Data Attributes

ADS5423IPGPR Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS5423IPGPR Texas Instruments ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFP
Package Description Htqfp-52
Pin Count 52
ECCN Code 3A991.C.3
HTS Code 8542.39.00.30
Additional Feature Peak-To-Peak Input Voltage Range(V) : 2.2
Analog Input Voltage-Max 2.2 V
Analog Input Voltage-Min
Converter Type Adc, Proprietary Method
JESD-30 Code S-PQFP-G52
JESD-609 Code e4
Length 10 Mm
Linearity Error-Max (EL) 0.0091%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Number of Terminals 52
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2S COMPLEMENT BINARY
Output Format Parallel, Word
Package Body Material Plastic/Epoxy
Package Code HTQFP
Package Equivalence Code TQFP52,.47SQ,25
Package Shape Square
Package Style Flatpack, Heat Sink/Slug, Thin Profile
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 80 Mhz
Sample and Hold / Track and Hold Track
Seated Height-Max 1.2 Mm
Supply Current-Max 410 Ma
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 10 Mm

Alternate Parts for ADS5423IPGPR

This table gives cross-reference parts and alternative options found for ADS5423IPGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5423IPGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS5423IPGP Texas Instruments $58.1320 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5423IPGP
Part Number Manufacturer Composite Price Description Compare
AD6645ASVZ-80 Analog Devices Inc $125.6690 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs AD6645ASVZ-80
ADS5424MPJYREP Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5424MPJYREP
ADS5411IPJYR Texas Instruments Check for Price ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5411IPJYR
V62/06648-02XE Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs V62/06648-02XE
AD6645ASQZ-80 Analog Devices Inc Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs AD6645ASQZ-80
ADS5423MPJYREP Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5423MPJYREP
ADS5424IPJYRG4 Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5424IPJYRG4
ADS5424IPJYRG3 Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5424IPJYRG3
ADS5411IPJYG3 Texas Instruments Check for Price ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5411IPJYG3
ADS5424IPGPR Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52 ADS5423IPGPR vs ADS5424IPGPR
equivalents icon

ADS5423IPGPR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5423IPGPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5423IPGPR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5423IPGPR would you like to use for your alert(s)?
  • Please alert me when ADS5423IPGPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5423IPGPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5423IPGPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5423IPGPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5423IPGPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5423IPGPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: