Converters
ADS5423MPJYREP
Texas Instruments
Description: IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52, Analog to Digital Converter

Overview of ADS5423MPJYREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ADS5423MPJYREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS5423MPJYREP by Texas Instruments

ADS5423MPJYREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HLQFP, HQFP52,.47SQ
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
Length
10 mm
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Equivalence Code
HQFP52,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. ADS5423MPJYREP
    Texas Instruments
    IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52, Analog to Digital Converter
    VS

Alternate Parts for ADS5423MPJYREP

This table gives cross-reference parts and alternative options found for ADS5423MPJYREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5423MPJYREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/06648-02XE 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments ADS5423MPJYREP vs V62/06648-02XE
Part Number Description Manufacturer Compare
ADS5423IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423MPJYREP vs ADS5423IPJYG4
ADS5424MPJYREP 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments ADS5423MPJYREP vs ADS5424MPJYREP
ADS5424IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423MPJYREP vs ADS5424IPJYG4
ADS5424IPJYG3 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423MPJYREP vs ADS5424IPJYG3
ADS5411IPGPR 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 Texas Instruments ADS5423MPJYREP vs ADS5411IPGPR
ADS5411IPJYG3 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423MPJYREP vs ADS5411IPJYG3
V62/06647-01XE 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments ADS5423MPJYREP vs V62/06647-01XE
ADS5423IPGP 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 Texas Instruments ADS5423MPJYREP vs ADS5423IPGP
AD6645ASQ-80 IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter Analog Devices Inc ADS5423MPJYREP vs AD6645ASQ-80
ADS5411IPJYR 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments ADS5423MPJYREP vs ADS5411IPJYR

Related Parts for ADS5423MPJYREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5423MPJYREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5423MPJYREP by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5423MPJYREP would you like to use for your alert(s)?
  • Please alert me when ADS5423MPJYREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5423MPJYREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5423MPJYREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5423MPJYREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5423MPJYREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5423MPJYREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: