Converters
ADS5485IRGCTG4
Texas Instruments
Description: 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Overview of ADS5485IRGCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for ADS5485IRGCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS5485IRGCTG4 by Texas Instruments

ADS5485IRGCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.C.4
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Linearity Error-Max (EL)
0.0153%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
200 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADS5485IRGCTG4
    Texas Instruments
    16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
    VS

Alternate Parts for ADS5485IRGCTG4

This table gives cross-reference parts and alternative options found for ADS5485IRGCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5485IRGCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS5485IRGCRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 Texas Instruments ADS5485IRGCTG4 vs ADS5485IRGCRG4
ADS5485IRGC25 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5485IRGC25
Part Number Description Manufacturer Compare
ADS5484IRGC25 16-bit, 170 MSPS ADC with buffered inputs 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5484IRGC25
ADS5482IRGCR 16-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5482IRGCR
ADS5481IRGCR 16-bit, 80-MSPS analog-to-digital converter (ADC) with high SFDR and LVDS outputs 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5481IRGCR
ADS5484IRGCRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 Texas Instruments ADS5485IRGCTG4 vs ADS5484IRGCRG4
ADS5483IRGCT 16-Bit, 135-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5483IRGCT
ADS5481IRGC25 16-bit 80MSPS ADC With Buffered Analog Input 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5481IRGC25
ADS5484IRGCR 16-bit, 170 MSPS ADC with buffered inputs 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5484IRGCR
ADS5485IRGC25 16-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5485IRGC25
ADS5485IRGCRG4 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, VQFN-64 Texas Instruments ADS5485IRGCTG4 vs ADS5485IRGCRG4
ADS5483IRGC25 16-bit 135MSPS ADC with buffered inputs 64-VQFN -40 to 85 Texas Instruments ADS5485IRGCTG4 vs ADS5483IRGC25

Related Parts for ADS5485IRGCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5485IRGCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5485IRGCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5485IRGCTG4 would you like to use for your alert(s)?
  • Please alert me when ADS5485IRGCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5485IRGCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5485IRGCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5485IRGCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5485IRGCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5485IRGCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: