-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 16-Bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42971-ND
|
DigiKey | IC ADC 16BIT PIPELINED 72VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$847.8650 / $861.2200 | Buy Now |
DISTI #
595-ADS54J60IRMP
|
Mouser Electronics | Analog to Digital Converters - ADC Dual-Channel, 16-Bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 RoHS: Compliant | 0 |
|
$837.9000 | Order Now |
|
Ameya Holding Limited | IC ADC 16BIT 2CH 1GSPS 72VQFN | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS54J60IRMP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS54J60IRMP
Texas Instruments
Dual-Channel, 16-Bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.9 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | -1.9 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1000 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS54J60IRMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54J60IRMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS54J60IRMPR | Dual Channel 16-bit 1.0 GSPS Analog to Digital Converter 72-VQFN -40 to 85 | Texas Instruments | ADS54J60IRMP vs ADS54J60IRMPR |
PADS54J60IRMPT | Dual Channel 16-bit 1.0 GSPS Analog to Digital Converter 72-VQFN -40 to 85 | Texas Instruments | ADS54J60IRMP vs PADS54J60IRMPT |
ADS54J60IRMPT | Dual-Channel, 16-Bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | Texas Instruments | ADS54J60IRMP vs ADS54J60IRMPT |