Converters
ADS54RF63IPFPR
Texas Instruments
Description: 12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Overview of ADS54RF63IPFPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ADS54RF63IPFPR Texas Instruments 12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Price & Stock for ADS54RF63IPFPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADS54RF63IPFPR-ND
DigiKey IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $276.6559
$276.6559 Buy Now
DISTI # 595-ADS54RF63IPFPR
Mouser Electronics Analog to Digital Converters - ADC 12B 550 MSPS ADC RoHS: Compliant 0
  • 1,000 $264.9900
$264.9900 Order Now
Win Source Electronics IC ADC 12BIT PIPELINED 80HTQFP 1015
  • 1 $198.3690
  • 2 $177.8480
$177.8480 / $198.3690 Buy Now

CAD Models for ADS54RF63IPFPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS54RF63IPFPR by Texas Instruments

ADS54RF63IPFPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTFQFP, TQFP80,.55SQ
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A001.A.5.A.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 2.2
Analog Input Voltage-Max
2.2 V
Analog Input Voltage-Min
-2.2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Linearity Error-Max (EL)
0.1099%
Moisture Sensitivity Level
4
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
550 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Current-Max
330 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. ADS54RF63IPFPR
    Texas Instruments
    12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
    VS

Alternate Parts for ADS54RF63IPFPR

This table gives cross-reference parts and alternative options found for ADS54RF63IPFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54RF63IPFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS54RF63IPFP 12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS54RF63IPFP
Part Number Description Manufacturer Compare
ADS5474IPFP 14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS5474IPFP
ADS54RF63IPFP 12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS54RF63IPFP
ADS5440IPFPRG4 13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS5440IPFPRG4
ADS5463MPFPEP 12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125 Texas Instruments ADS54RF63IPFPR vs ADS5463MPFPEP
ADS5474IPFPRG4 14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS5474IPFPRG4
ADS5463IPFP 12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS5463IPFP
ADS5444IPFP 13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS5444IPFP
ADS5440IPFP 13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 Texas Instruments ADS54RF63IPFPR vs ADS5440IPFP
ADS5440MPFPEP 13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125 Texas Instruments ADS54RF63IPFPR vs ADS5440MPFPEP
ADS5440IPFPG4 1-CH 13-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP80, GREEN, PLASTIC, HTQFP-80 Texas Instruments ADS54RF63IPFPR vs ADS5440IPFPG4

Related Parts for ADS54RF63IPFPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS54RF63IPFPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS54RF63IPFPR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS54RF63IPFPR would you like to use for your alert(s)?
  • Please alert me when ADS54RF63IPFPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS54RF63IPFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS54RF63IPFPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS54RF63IPFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS54RF63IPFPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS54RF63IPFPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: