| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5500IPAP | Texas Instruments | $102.0410 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs ADS5500IPAP |
| ADS5500IPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs ADS5500IPAPR |
| ADS5500IPAPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs ADS5500IPAPRG4 |
| V62/05613-01XE | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs V62/05613-01XE |
| ADS5500CPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs ADS5500CPAPR |
| ADS5500IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs ADS5500IPAPG4 |
| V62/05613-02XE | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5500MPAPEP vs V62/05613-02XE |
Part Details for ADS5500MPAPEP by Texas Instruments
Results Overview of ADS5500MPAPEP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5500MPAPEP Information
ADS5500MPAPEP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5500MPAPEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22551-ND
|
DigiKey | IC ADC 14BIT 64-HTQFP Min Qty: 4 Container: Tray |
0 Tray |
|
$266.4017 / $277.7325 | Buy Now |
|
DISTI #
595-ADS5500MPAPEP
|
Mouser Electronics | Analog to Digital Converters - ADC EP 14B 125MSPS ADC A 595-ADS5500MPAPREP A 595-ADS5500MPAPREP RoHS: Compliant | 0 |
|
$266.4100 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 14Bits Pipelined Parallel 64-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$182.0900 / $206.9200 | Buy Now |
|
|
Vyrian | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | 5928 |
|
RFQ |
US Tariff Estimator: ADS5500MPAPEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5500MPAPEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS5500MPAPEP Part Data Attributes
|
|
ADS5500MPAPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5500MPAPEP
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2.3 | |
| Analog Input Voltage-Max | 2.3 V | |
| Analog Input Voltage-Min | -2.3 V | |
| Conversion Time-Max | 0.008 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 125 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 265 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS5500MPAPEP
This table gives cross-reference parts and alternative options found for ADS5500MPAPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5500MPAPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5500MPAPEP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane, separate analog and digital power planes, and careful routing of analog and digital signals is recommended. TI provides a reference design and layout guidelines in the datasheet and application notes.
-
The AFE can be optimized by selecting the appropriate gain, filter settings, and input impedance to match the sensor or signal source. TI provides a software tool, the ADS5500 Evaluation Module (EVM), to help optimize the AFE for specific applications.
-
The maximum sampling rate of the ADS5500MPAPEP is 100 MSPS, but this can be limited by the analog input bandwidth, filter settings, and system clock frequency. The actual achievable sampling rate depends on the specific application and system design.
-
Data integrity can be ensured by using error detection and correction mechanisms, such as CRC and ECC, and implementing data validation and verification protocols in the system design. Additionally, following proper PCB design and layout guidelines can help minimize noise and interference.
-
Yes, the ADS5500MPAPEP can be used in multi-channel or simultaneous sampling applications. However, this requires careful system design, synchronization, and data handling to ensure accurate and reliable data acquisition.