| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5520IPAP | Texas Instruments | $32.7183 | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5522IPAP vs ADS5520IPAP |
| HPA00068IPAP | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5522IPAP vs HPA00068IPAP |
| ADS5522IPAPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5522IPAP vs ADS5522IPAPRG4 |
| ADS5521IPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5522IPAP vs ADS5521IPAPR |
| ADS5520IPAPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5522IPAP vs ADS5520IPAPRG4 |
Part Details for ADS5522IPAP by Texas Instruments
Results Overview of ADS5522IPAP by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5522IPAP Information
ADS5522IPAP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS5522IPAP | Texas Instruments | 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 |
Price & Stock for ADS5522IPAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17826-ND
|
DigiKey | IC ADC 12BIT 64-HTQFP Min Qty: 160 Container: Tray |
0 Tray |
|
$43.0414 | Buy Now |
|
DISTI #
86275165
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 236 |
|
$36.7750 / $45.9750 | Buy Now |
|
DISTI #
86275616
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 138 |
|
$36.7750 / $45.9750 | Buy Now |
|
DISTI #
86275029
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 77 |
|
$36.7750 / $45.9750 | Buy Now |
|
DISTI #
86275511
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 30 |
|
$36.7750 / $45.9750 | Buy Now |
|
DISTI #
595-ADS5522IPAP
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 80MSPS RoHS: Compliant | 0 |
|
$43.0500 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 12Bits Pipelined Parallel 64-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 518 |
|
$29.4200 / $36.7800 | Buy Now |
|
DISTI #
86275165
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 236 |
|
$36.7750 / $45.9750 | Buy Now |
|
DISTI #
86275616
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 138 |
|
$36.7750 / $45.9750 | Buy Now |
|
DISTI #
86275029
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 64-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 77 |
|
$36.7750 / $45.9750 | Buy Now |
US Tariff Estimator: ADS5522IPAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5522IPAP Part Data Attributes
|
|
ADS5522IPAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5522IPAP
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htfqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 2.3 | |
| Analog Input Voltage-Max | 2.3 V | |
| Analog Input Voltage-Min | -2.3 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0366% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 80 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 230 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS5522IPAP
This table gives cross-reference parts and alternative options found for ADS5522IPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5522IPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.