| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS5500IPAP | Texas Instruments | $102.0410 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5500IPAP |
| ADS5541IPAP | Texas Instruments | $77.9884 | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5541IPAP |
| ADS5542IPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5542IPAPR |
| V62/05613-01XE | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs V62/05613-01XE |
| ADS5500IPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5500IPAPR |
| V62/05613-02XE | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs V62/05613-02XE |
| ADS5500IPAPRG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5500IPAPRG4 |
| ADS5541IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5541IPAPG4 |
| ADS5500IPAPG4 | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5500IPAPG4 |
| ADS5500CPAPR | Texas Instruments | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 | ADS5541IPAPR vs ADS5500CPAPR |
Part Details for ADS5541IPAPR by Texas Instruments
Results Overview of ADS5541IPAPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS5541IPAPR Information
ADS5541IPAPR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS5541IPAPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS5541IPAPR-ND
|
DigiKey | IC ADC 14BIT 64-HTQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$73.1185 | Buy Now |
US Tariff Estimator: ADS5541IPAPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS5541IPAPR Part Data Attributes
|
|
ADS5541IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5541IPAPR
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Htqfp-64 | |
| Pin Count | 64 | |
| ECCN Code | 3A991.c.3 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.3 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0305% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 105 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADS5541IPAPR
This table gives cross-reference parts and alternative options found for ADS5541IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5541IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS5541IPAPR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance, ensure that the analog input signals are properly filtered and terminated, and that the device is operated within its recommended operating conditions. Additionally, use a low-noise power supply, and consider using a separate analog and digital ground plane to minimize noise coupling.
-
The maximum clock frequency that can be used with the ADS5541IPAPR is 100 MHz. However, the device can also be operated at lower clock frequencies, such as 50 MHz or 25 MHz, depending on the specific application requirements.
-
The ADS5541IPAPR can be interfaced with a FPGA or ASIC using a parallel interface, such as a 16-bit or 18-bit bus. The device provides a parallel output data format, and the interface timing can be controlled using the device's clock and frame sync signals.
-
The latency of the ADS5541IPAPR is approximately 10 clock cycles, which corresponds to a latency of 100 ns at a clock frequency of 100 MHz. This latency should be taken into account when designing the system, especially in applications that require real-time processing or low-latency data transfer.