Datasheets
packagee
ADS5541IPAPRG4 by: Texas Instruments

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64

Part Details for ADS5541IPAPRG4 by Texas Instruments

Results Overview of ADS5541IPAPRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

ADS5541IPAPRG4 Information

ADS5541IPAPRG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for ADS5541IPAPRG4

Part # Distributor Description Stock Price Buy
Vyrian ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 5947
RFQ

US Tariff Estimator: ADS5541IPAPRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADS5541IPAPRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADS5541IPAPRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS5541IPAPRG4 Part Data Attributes

ADS5541IPAPRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS5541IPAPRG4 Texas Instruments ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code QFP
Package Description Green, Plastic, Htqfp-64
Pin Count 64
ECCN Code 3A991.c.3
HTS Code 8542.39.00.30
Analog Input Voltage-Max 2.3 V
Analog Input Voltage-Min
Converter Type Adc, Proprietary Method
JESD-30 Code S-PQFP-G64
JESD-609 Code e4
Length 10 Mm
Linearity Error-Max (EL) 0.0305%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2S COMPLEMENT BINARY
Output Format Parallel, Word
Package Body Material Plastic/Epoxy
Package Code HTFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape Square
Package Style Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 105 Mhz
Sample and Hold / Track and Hold Sample
Screening Level Ts 16949
Seated Height-Max 1.2 Mm
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 10 Mm

Alternate Parts for ADS5541IPAPRG4

This table gives cross-reference parts and alternative options found for ADS5541IPAPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5541IPAPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS5541IPAPR Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5541IPAPR
Part Number Manufacturer Composite Price Description Compare
ADS5500MPAPEP Texas Instruments $142.8543 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5500MPAPEP
ADS5542IPAP Texas Instruments $44.2261 ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5542IPAP
V62/05613-01XE Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs V62/05613-01XE
ADS5500CPAPR Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5500CPAPR
ADS5541IPAPR Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5541IPAPR
ADS5500CPAP Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5500CPAP
ADS5541IPAPG4 Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5541IPAPG4
ADS5500MPAPREP Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5500MPAPREP
ADS5542IPAPR Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs ADS5542IPAPR
V62/05613-02XE Texas Instruments Check for Price ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64 ADS5541IPAPRG4 vs V62/05613-02XE
equivalents icon

ADS5541IPAPRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS5541IPAPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS5541IPAPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS5541IPAPRG4 would you like to use for your alert(s)?
  • Please alert me when ADS5541IPAPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS5541IPAPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS5541IPAPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS5541IPAPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS5541IPAPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS5541IPAPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: