Part Details for ADS6122IRHBRG4 by Texas Instruments
Overview of ADS6122IRHBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS6122IRHBRG4
ADS6122IRHBRG4 CAD Models
ADS6122IRHBRG4 Part Data Attributes:
|
ADS6122IRHBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS6122IRHBRG4
Texas Instruments
1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ADS6122IRHBRG4
This table gives cross-reference parts and alternative options found for ADS6122IRHBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6122IRHBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS6122IRHBT | 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85 | Texas Instruments | ADS6122IRHBRG4 vs ADS6122IRHBT |
ADS6122IRHB25 | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | ADS6122IRHBRG4 vs ADS6122IRHB25 |
ADS6122IRHBTG4 | 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85 | Texas Instruments | ADS6122IRHBRG4 vs ADS6122IRHBTG4 |