Converters
ADS62P15IRGCR
Texas Instruments
Description: Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Overview of ADS62P15IRGCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS62P15IRGCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC, Proprietary Method, 11-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQCC64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3985
  • 1 $25.2000
  • 25 $24.6900
  • 100 $23.6900
  • 500 $22.6800
  • 1,000 $21.4200
$21.4200 / $25.2000 Buy Now

CAD Models for ADS62P15IRGCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS62P15IRGCR by Texas Instruments

ADS62P15IRGCR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Linearity Error-Max (EL)
0.1709%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
11
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
125 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADS62P15IRGCR
    Texas Instruments
    Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
    VS

Alternate Parts for ADS62P15IRGCR

This table gives cross-reference parts and alternative options found for ADS62P15IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS62P15IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS62P15RGCR 2-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, VQFN-64 Texas Instruments ADS62P15IRGCR vs ADS62P15RGCR
ADS62P15RGCT 2-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, VQFN-64 Texas Instruments ADS62P15IRGCR vs ADS62P15RGCT
Part Number Description Manufacturer Compare
ADS4245IRGC25 14 bit 125MSPS Dual Low Power ADC 64-VQFN -40 to 85 Texas Instruments ADS62P15IRGCR vs ADS4245IRGC25
ADS62P42IRGCT Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS62P15IRGCR vs ADS62P42IRGCT
ADS62P45IRGCRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS62P15IRGCR vs ADS62P45IRGCRG4
ADS62P44IRGCRG4 2-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS62P15IRGCR vs ADS62P44IRGCRG4
ADS62P15RGCR 2-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, VQFN-64 Texas Instruments ADS62P15IRGCR vs ADS62P15RGCR
ADS62P24RGC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS62P15IRGCR vs ADS62P24RGC
ADS62P49IRGCT Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS62P15IRGCR vs ADS62P49IRGCT
ADS4242IRGCT Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS62P15IRGCR vs ADS4242IRGCT
ADS62P24IRGCRG4 Dual 12-bit 105MSPS ADC with selectable DDR LVDS or CMOS outputs 64-VQFN -40 to 85 Texas Instruments ADS62P15IRGCR vs ADS62P24IRGCRG4
ADS4226IRGCR Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS62P15IRGCR vs ADS4226IRGCR

Related Parts for ADS62P15IRGCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS62P15IRGCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS62P15IRGCR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS62P15IRGCR would you like to use for your alert(s)?
  • Please alert me when ADS62P15IRGCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS62P15IRGCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS62P15IRGCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS62P15IRGCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS62P15IRGCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS62P15IRGCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: