Part Details for ADS6423IRGCTG4 by Texas Instruments
Overview of ADS6423IRGCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS6423IRGCTG4
ADS6423IRGCTG4 CAD Models
ADS6423IRGCTG4 Part Data Attributes
|
ADS6423IRGCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS6423IRGCTG4
Texas Instruments
4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for ADS6423IRGCTG4
This table gives cross-reference parts and alternative options found for ADS6423IRGCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6423IRGCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS6424IRGCT | Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | ADS6423IRGCTG4 vs ADS6424IRGCT |
ADS6422IRGCRG4 | Quad 12-bit 65MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 | Texas Instruments | ADS6423IRGCTG4 vs ADS6422IRGCRG4 |
ADS6424IRGC25 | 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 | Texas Instruments | ADS6423IRGCTG4 vs ADS6424IRGC25 |
ADS6425IRGCTG4 | 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 | Texas Instruments | ADS6423IRGCTG4 vs ADS6425IRGCTG4 |
ADS6422IRGCTG4 | 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 | Texas Instruments | ADS6423IRGCTG4 vs ADS6422IRGCTG4 |
ADS6424IRGCTG4 | Quad 12-bit 105MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 | Texas Instruments | ADS6423IRGCTG4 vs ADS6424IRGCTG4 |
ADS6422IRGCR | Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | ADS6423IRGCTG4 vs ADS6422IRGCR |
ADS6425IRGCR | Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 | Texas Instruments | ADS6423IRGCTG4 vs ADS6425IRGCR |
ADS6422IRGC25 | 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 | Texas Instruments | ADS6423IRGCTG4 vs ADS6422IRGC25 |
ADS6425IRGCRG4 | 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 | Texas Instruments | ADS6423IRGCTG4 vs ADS6425IRGCRG4 |