Converters
ADS6444MRGCTEP
Texas Instruments
Description: Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125

Overview of ADS6444MRGCTEP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Price & Stock for ADS6444MRGCTEP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADS6444MRGCTEPTR-ND
DigiKey IC ADC 14BIT PIPELINED 64VQFN Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $203.5750
$203.5750 Buy Now
DISTI # 595-ADS6444MRGCTEP
Mouser Electronics Analog to Digital Converters - ADC QUAD CHANNEL,14B,125 /105/80/65MSPS ADC RoHS: Compliant 0
  • 250 $194.2700
$194.2700 Order Now

CAD Models for ADS6444MRGCTEP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS6444MRGCTEP by Texas Instruments

ADS6444MRGCTEP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Linearity Error-Max (EL)
0.0305%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
14
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
105 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADS6444MRGCTEP
    Texas Instruments
    Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125
    VS

Alternate Parts for ADS6444MRGCTEP

This table gives cross-reference parts and alternative options found for ADS6444MRGCTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6444MRGCTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS6444IRGCRG4 Quad 14-bit 105MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6444IRGCRG4
V62/08628-02XE Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125 Texas Instruments ADS6444MRGCTEP vs V62/08628-02XE
ADS6444IRGCR Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6444IRGCR
ADS6444IRGCT Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6444IRGCT
ADS6444IRGCTG4 Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6444IRGCTG4
Part Number Description Manufacturer Compare
ADS6445IRGCT Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6445IRGCT
ADS6442IRGC25 Quad 14-bit 65MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6442IRGC25
ADS6443IRGCT Quad-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6443IRGCT
ADS6442IRGCR Quad-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6442IRGCR
ADS6442IRGCRG4 4-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6444MRGCTEP vs ADS6442IRGCRG4
V62/08628-01XE Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125 Texas Instruments ADS6444MRGCTEP vs V62/08628-01XE
ADS6444IRGCTG4 Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6444IRGCTG4
V62/08628-02XE Quad-Channel, 14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125 Texas Instruments ADS6444MRGCTEP vs V62/08628-02XE
ADS6445IRGC25 Quad 14-bit 125MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6445IRGC25
ADS6445IRGCR Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6444MRGCTEP vs ADS6445IRGCR

Related Parts for ADS6444MRGCTEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS6444MRGCTEP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS6444MRGCTEP by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS6444MRGCTEP would you like to use for your alert(s)?
  • Please alert me when ADS6444MRGCTEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS6444MRGCTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS6444MRGCTEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS6444MRGCTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS6444MRGCTEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS6444MRGCTEP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: