Part Details for ADS703H by Texas Instruments
Results Overview of ADS703H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS703H Information
ADS703H by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS703H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ADC, Flash Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP40 | 6537 |
|
RFQ |
US Tariff Estimator: ADS703H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS703H Part Data Attributes
|
|
ADS703H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS703H
Texas Instruments
ADC, Flash Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | -2.5 V | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | R-CDIP-T40 | |
| Linearity Error-Max (EL) | 0.006% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 2.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |