-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6933
|
Newark | Adc, 10Bit, 1Msps, Spi, X2Qfn-8, Resolution (Bits):10Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7041IRUGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2706 |
|
$0.5930 | Buy Now |
DISTI #
296-38606-1-ND
|
DigiKey | IC ADC 10BIT SAR 8X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5704 In Stock |
|
$0.8666 / $1.9700 | Buy Now |
DISTI #
595-ADS7041IRUGR
|
Mouser Electronics | Analog to Digital Converters - ADC LowPwrUltraSmall SAR ADC 10-bit 1MSPS RoHS: Compliant | 1389 |
|
$0.8330 / $1.9600 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT 1MSPS 8X2QFN | 26090 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC CONV ADC ADS7041 X2QFN-8 | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 10BIT SAR 8X2QFN | 213 |
|
$0.7083 / $1.2902 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 13146 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7041IRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7041IRUGR
Texas Instruments
Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for ADS7041IRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7041IRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7041IDCUR | Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-VSSOP -40 to 125 | Texas Instruments | ADS7041IRUGR vs ADS7041IDCUR |
ADS7041IDCUT | Ultra-low power and ultra-small size SAR ADC, 10 bit, 1 MSPS, single ended 8-VSSOP -40 to 125 | Texas Instruments | ADS7041IRUGR vs ADS7041IDCUT |