-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power Ultra-Small-Size 12-Bit 2MSPS SAR ADC 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5082
|
Newark | Adc, Aec-Q100, Sar, 12Bit, 2Msps, Vssop, Resolution (Bits):12Bit, Sampling Rate:2Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:3.6V, Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS ADS7049QDCURQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2500 / $5.4900 | Buy Now |
DISTI #
296-45325-1-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13883 In Stock |
|
$2.1412 / $3.2200 | Buy Now |
DISTI #
2156-ADS7049QDCURQ1-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3917 In Stock |
|
$2.4800 | Buy Now |
DISTI #
595-ADS7049QDCURQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Low-Power Ultra-Small-Size 12-Bit 2MSPS SAR ADC 8-VSSOP -40 to 125 RoHS: Compliant | 7238 |
|
$2.1400 / $2.9500 | Buy Now |
DISTI #
V72:2272_16654965
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 12-bit Serial Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 Container: Cut Strips | Americas - 2887 |
|
$2.1960 / $2.2360 | Buy Now |
DISTI #
34812214
|
Verical | 1-Channel Single ADC SAR 2Msps 12-bit Serial Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1817 | Americas - 2887 |
|
$2.1960 / $2.2360 | Buy Now |
|
Rochester Electronics | ADS7049-Q1 Ultra-Low-Power Ultra-Small-Size 12-Bit 2MSPS SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 3917 |
|
$2.1200 / $2.5000 | Buy Now |
|
Ameya Holding Limited | 8 BIT 1MSPS 1CH SE NPOWER SAR ADC | 9537 |
|
RFQ | |
|
Chip1Cloud | IC ADC 12BIT SAR 8VSSOP / ADS7049-Q1 Small-Size, Low-Power, 12-Bit, 2-MSPS, SAR ADC | 4400 |
|
RFQ | |
DISTI #
C1S746204189164
|
Chip1Stop | Single Channel Single ADC SAR 2Msps 12-bit Serial Automotive 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 63 |
|
$1.9100 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7049QDCURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7049QDCURQ1
Texas Instruments
Ultra-Low-Power Ultra-Small-Size 12-Bit 2MSPS SAR ADC 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-10 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.402 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |