Converters
ADS7128IRTER
Texas Instruments
Description: Small 8-ch 12-bit analog-to-digital converter (ADC) with I<sup>2</sup>C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85

Overview of ADS7128IRTER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS7128IRTER Texas Instruments Small 8-ch 12-bit analog-to-digital converter (ADC) with I<sup>2</sup>C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85

Price & Stock for ADS7128IRTER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADS7128IRTERCT-ND
DigiKey IC ADC 12BIT SAR 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6379
In Stock
  • 1 $7.2500
  • 10 $5.4010
  • 25 $4.9372
  • 100 $4.4273
  • 250 $4.1841
  • 500 $4.0375
  • 1,000 $3.9168
  • 3,000 $3.7676
$3.7676 / $7.2500 Buy Now
DISTI # 595-ADS7128IRTER
Mouser Electronics Analog to Digital Converters - ADC Small 8-ch 12-bit analog-to-digital converter (ADC) with I2C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85 RoHS: Compliant 2221
  • 1 $6.6000
  • 10 $5.9700
  • 25 $5.6900
  • 100 $4.9400
  • 250 $4.7200
  • 500 $4.3000
  • 1,000 $3.7400
  • 3,000 $3.6100
$3.6100 / $6.6000 Buy Now
LCSC 12 Bits 2.35V5.5V I2C WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS 97
  • 1 $5.0259
  • 10 $4.4091
  • 30 $4.0338
  • 100 $3.7187
$3.7187 / $5.0259 Buy Now
Win Source Electronics IC ADC 12BIT SAR 16WQFN / 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) 38550
  • 8 $6.5000
  • 19 $5.3340
  • 30 $5.1670
  • 40 $5.0000
  • 52 $4.8340
  • 70 $4.3340
$4.3340 / $6.5000 Buy Now

CAD Models for ADS7128IRTER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7128IRTER by Texas Instruments

ADS7128IRTER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-06-30
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
0.95 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
0.14 MHz
Seated Height-Max
0.8 mm
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADS7128IRTER
    Texas Instruments
    Small 8-ch 12-bit analog-to-digital converter (ADC) with I<sup>2</sup>C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85
    VS

Alternate Parts for ADS7128IRTER

This table gives cross-reference parts and alternative options found for ADS7128IRTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7128IRTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XADS7128IRTER Small 8-ch 12-bit analog-to-digital converter (ADC) with I2C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85 Texas Instruments ADS7128IRTER vs XADS7128IRTER
ADS7128IRTET Small 8-ch 12-bit analog-to-digital converter (ADC) with I2C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85 Texas Instruments ADS7128IRTER vs ADS7128IRTET
Part Number Description Manufacturer Compare
XADS7128IRTER Small 8-ch 12-bit analog-to-digital converter (ADC) with I2C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85 Texas Instruments ADS7128IRTER vs XADS7128IRTER
ADS7128IRTET Small 8-ch 12-bit analog-to-digital converter (ADC) with I2C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85 Texas Instruments ADS7128IRTER vs ADS7128IRTET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7128IRTER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7128IRTER by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7128IRTER would you like to use for your alert(s)?
  • Please alert me when ADS7128IRTER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7128IRTER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7128IRTER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7128IRTER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7128IRTER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7128IRTER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: