Part Details for ADS7142IRUGRG4 by Texas Instruments
Results Overview of ADS7142IRUGRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7142IRUGRG4 Information
ADS7142IRUGRG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7142IRUGRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ADS7142IRUGRG4
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit 140-kSPS 2-ch nanopower SAR ADC w RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
US Tariff Estimator: ADS7142IRUGRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7142IRUGRG4 Part Data Attributes
|
|
ADS7142IRUGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7142IRUGRG4
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PQCC10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | 1.65 V | |
| Conversion Time-Max | 1.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.0030517% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC10,.06X.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.14 Mhz | |
| Seated Height-Max | 0.4 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |