| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7229IPW | Texas Instruments | $2.9347 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | ADS7229IPWR vs ADS7229IPW |
| ADS7229IPWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | ADS7229IPWR vs ADS7229IPWRG4 |
| ADS7229IPWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | ADS7229IPWR vs ADS7229IPWG4 |
Part Details for ADS7229IPWR by Texas Instruments
Results Overview of ADS7229IPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7229IPWR Information
ADS7229IPWR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7229IPWR | Texas Instruments | Low-Power, 12-Bit, 1-MHz, Single/Dual Unipolar Input, ADCs with Serial Interface 16-TSSOP -40 to 85 |
Price & Stock for ADS7229IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7229IPWR-ND
|
DigiKey | IC ADC 12BIT 16-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$4.4722 | Buy Now |
|
DISTI #
595-ADS7229IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp A A 595-ADS7229IPW RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
DISTI #
595-ADS7229IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp A A 595-ADS7229IPW RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
US Tariff Estimator: ADS7229IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7229IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7229IPWR Part Data Attributes
|
|
ADS7229IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7229IPWR
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 0.782 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS7229IPWR
This table gives cross-reference parts and alternative options found for ADS7229IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7229IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7229IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and placing the ADC close to the analog signal sources. Decoupling capacitors should be placed as close as possible to the power pins, and the analog and digital grounds should be separated.
-
To optimize performance in noisy environments, use a low-pass filter on the analog input, keep the analog signal traces short and away from digital traces, and use a shielded cable for the analog input. Additionally, consider using a common-mode filter or a differential amplifier to reject common-mode noise.
-
The maximum sampling rate of the ADS7229IPWR is 1 MSPS, but this can be limited by the system's clock frequency, the analog input bandwidth, and the digital interface speed. The actual sampling rate may be lower depending on the specific application and system design.
-
The ADS7229IPWR outputs 16-bit data in a serial format. The digital output data can be handled using a microcontroller or an FPGA, and the data can be processed and stored using a variety of methods, including SPI or I2C interfaces, DMA transfers, or software-based data processing.
-
The power consumption of the ADS7229IPWR is typically around 15 mW at 1 MSPS. To reduce power consumption, consider using a lower clock frequency, reducing the sampling rate, or using the device's power-down mode when not in use. Additionally, optimizing the system's power supply and using low-power components can also help reduce overall power consumption.