-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7229IRSAR-ND
|
DigiKey | IC ADC 12BIT SAR 16QFN Min Qty: 95 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2032 In Stock |
|
$3.1800 | Buy Now |
DISTI #
ADS7229IRSAR-ND
|
DigiKey | IC ADC 12BIT SAR 16QFN Min Qty: 95 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9553 | Buy Now |
DISTI #
595-ADS7229IRSAR
|
Mouser Electronics | Analog to Digital Converters - ADC Lo Pwr 12B 1-MHz Sgl Dual Unipolar Inp RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Rochester Electronics | ADS7229 Low-Power, 12-Bit, 1-MHz, Single/Dual Unipolar Input, ADCs with Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 2032 |
|
$2.7300 / $3.2100 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SER 1M 16QFN | 5357 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7229IRSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7229IRSAR
Texas Instruments
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.782 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS7229IRSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7229IRSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7229IRSARG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC16, 4 X 4 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | ADS7229IRSAR vs ADS7229IRSARG4 |