| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7253IPWR | Texas Instruments | $3.6682 | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO16 | ADS7253IPW vs ADS7253IPWR |
Part Details for ADS7253IPW by Texas Instruments
Results Overview of ADS7253IPW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7253IPW Information
ADS7253IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7253IPW | Texas Instruments | SAR ADC, Dual, 1-MSPS, 12-Bit, Simultaneous Sampling 16-TSSOP -40 to 125 | |
| ADS7253IPWR | Texas Instruments | SAR ADC, Dual, 1-MSPS, 12-Bit, Simultaneous Sampling 16-TSSOP -40 to 125 |
Price & Stock for ADS7253IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-ADS7253IPW
|
Mouser Electronics | Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 2B Sim Sampling A 5 A 595-ADS7253IPWR RoHS: Compliant | 84 |
|
$6.6800 / $10.1800 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 16Bits Sigma-Delta 2-Wire Serial, I²C SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$4.5900 / $5.7400 | Buy Now |
|
|
Vyrian | ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO16 | 5885 |
|
RFQ |
US Tariff Estimator: ADS7253IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7253IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7253IPW Part Data Attributes
|
|
ADS7253IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7253IPW
Texas Instruments
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 0.45 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS7253IPW
This table gives cross-reference parts and alternative options found for ADS7253IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7253IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7253IPW Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the ADS7253IPW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the ADS7253IPW in noisy environments, use a low-pass filter at the input, use a shielded cable for the analog input, and consider using a common-mode filter. Additionally, ensure that the analog and digital grounds are separated and that the digital noise is not coupled into the analog circuitry.
-
The maximum sampling rate of the ADS7253IPW is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system clock frequency, the analog input bandwidth, and the digital interface used.
-
Yes, the ADS7253IPW can operate with a 3.3V supply voltage. However, the device's performance may be affected, and the maximum sampling rate may be reduced. It's recommended to consult the datasheet and application notes for specific guidance on operating the device at 3.3V.
-
The ADS7253IPW does not require calibration. However, it's recommended to perform a system-level calibration to ensure accurate measurements. This can be done by applying a known input signal and adjusting the system's gain and offset to achieve the desired accuracy.