| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS774KP | Spectrum Microwave | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 | ADS774KP vs ADS774KP |
| ADS774KPG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 | ADS774KP vs ADS774KPG4 |
Part Details for ADS774KP by Texas Instruments
Results Overview of ADS774KP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS774KP Information
ADS774KP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS774KP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS774KP-ND
|
DigiKey | IC ADC 12BIT 28-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86275808
|
Verical | 1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 12422 |
|
$32.9750 / $41.2125 | Buy Now |
|
DISTI #
86275828
|
Verical | 1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 5842 |
|
$32.9750 / $41.2125 | Buy Now |
|
DISTI #
86275052
|
Verical | 1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 747 |
|
$32.9750 / $41.2125 | Buy Now |
|
DISTI #
86275241
|
Verical | 1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 645 |
|
$32.9750 / $41.2125 | Buy Now |
|
DISTI #
86275031
|
Verical | 1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 82 |
|
$32.9750 / $41.2125 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19741 |
|
$26.3800 / $32.9700 | Buy Now |
US Tariff Estimator: ADS774KP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS774KP Part Data Attributes
|
|
ADS774KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS774KP
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.600 Inch, Green, Plastic, Dip-28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 8.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 37.4 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.117 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for ADS774KP
This table gives cross-reference parts and alternative options found for ADS774KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS774KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS774KP Frequently Asked Questions (FAQ)
-
The ADS774KP is a high-precision ADC, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the analog and digital grounds separate, and place the ADC close to the analog signal sources. Additionally, decoupling capacitors should be placed as close as possible to the ADC's power pins.
-
The ADS774KP's digital outputs are high-speed and can be sensitive to signal integrity issues. It is recommended to use a low-impedance transmission line, such as a 50-ohm microstrip or stripline, to connect the digital outputs to the receiving device. Additionally, the use of series termination resistors and/or parallel termination capacitors may be necessary to reduce signal reflections and ringing.
-
The optimal clock frequency for the ADS774KP depends on the specific application and the desired conversion rate. However, in general, a clock frequency between 1 MHz and 10 MHz is recommended. A higher clock frequency can result in higher conversion rates, but may also increase the power consumption and noise sensitivity of the ADC.
-
The ADS774KP has an internal calibration circuit that can be used to calibrate the ADC for optimal performance. The calibration process involves applying a known input voltage to the ADC and then adjusting the internal calibration registers to minimize the error between the measured and expected output codes. The calibration process should be performed at the operating temperature and voltage of the application.
-
The ADS774KP's performance can be affected by temperature, particularly in terms of offset and gain errors. The ADC's offset error can increase by up to 10 μV/°C, and the gain error can increase by up to 10 ppm/°C. It is recommended to use external temperature sensors and calibration techniques to compensate for these errors and ensure optimal performance over the operating temperature range.