-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7804U-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 9 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$33.7600 | Buy Now |
DISTI #
296-46501-5-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 9 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.7627 | Buy Now |
DISTI #
595-ADS7804U
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 10us Sampling CMOS RoHS: Compliant | 129 |
|
$34.2100 / $42.2400 | Buy Now |
|
Rochester Electronics | ADS7804 12-Bit 10us Sampling CMOS Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$28.9700 / $34.0800 | Buy Now |
|
Ameya Holding Limited | IC: A/D converter, Channels: 1, 12bit, 100ksps, 4.75÷5.25V, SO28 | 530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7804U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7804U
Texas Instruments
12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.022% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS7804U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7804U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD774BBRZ | Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion | Analog Devices Inc | ADS7804U vs AD774BBRZ |
5962R8512702VZA | Aerospace 12-Bit-ADC w/Microprocessor Interface | Analog Devices Inc | ADS7804U vs 5962R8512702VZA |
AD674BTD/883B | Complete 12-Bit A/D Converters | Analog Devices Inc | ADS7804U vs AD674BTD/883B |
ADS8505IBDW | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85 | Texas Instruments | ADS7804U vs ADS8505IBDW |
MX574AJN+ | Industry-Standard, Complete 12-Bit ADCs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | ADS7804U vs MX574AJN+ |
AD574AJPZ | Complete 12-Bit A/D Converter | Analog Devices Inc | ADS7804U vs AD574AJPZ |
MX674AK/D | Industry-Standard, Complete 12-Bit ADCs, 0-CHIP-N/A, 0 to 70C | Analog Devices Inc | ADS7804U vs MX674AK/D |
ADS774KU/1KE4 | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7804U vs ADS774KU/1KE4 |
5962R8512701VXA | Aerospace 12-Bit-ADC w/Microprocessor Interface | Analog Devices Inc | ADS7804U vs 5962R8512701VXA |
AD774BTD/883B | Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion | Analog Devices Inc | ADS7804U vs AD774BTD/883B |