Part Details for ADS7807P by Texas Instruments
Results Overview of ADS7807P by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7807P Information
ADS7807P by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7807P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | IC ADC 16BIT SAR 28DIP 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP | 225 |
|
RFQ | |
|
|
Vyrian | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 | 5787 |
|
RFQ |
US Tariff Estimator: ADS7807P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADS7807P
ADS7807P Part Data Attributes
|
|
ADS7807P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7807P
Texas Instruments
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Green, Plastic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 20 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e4 | |
| Length | 35.69 Mm | |
| Linearity Error-Max (EL) | 0.0046% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.04 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADS7807P
This table gives cross-reference parts and alternative options found for ADS7807P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7807P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7807PG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 | ADS7807P vs ADS7807PG4 |
| ADS7807PBG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 | ADS7807P vs ADS7807PBG4 |
| ADS7807P | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 | ADS7807P vs ADS7807P |
| ADS7807PB | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28 | ADS7807P vs ADS7807PB |
ADS7807P Frequently Asked Questions (FAQ)
-
The recommended input impedance for the ADS7807P is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and filtering.
-
The ADS7807P outputs data in a 16-bit, two's complement format. You can handle this by using a microcontroller or FPGA to read and process the data.
-
The maximum sampling rate of the ADS7807P is 100 kSPS (kilosamples per second). However, this rate may vary depending on the specific application and system design.
-
The ADS7807P has an internal calibration circuit that can be enabled by setting the CAL pin high. You can also perform external calibration using an external voltage reference and calibration resistors.
-
The power consumption of the ADS7807P varies depending on the operating mode. In normal operation, the typical power consumption is around 15 mW. In power-down mode, it is around 10 μW.