Part Details for ADS7808PB by Texas Instruments
Overview of ADS7808PB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADS7808PB
ADS7808PB CAD Models
ADS7808PB Part Data Attributes:
|
ADS7808PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7808PB
Texas Instruments
12-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADS7808PB
This table gives cross-reference parts and alternative options found for ADS7808PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7808PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8509IDWG4 | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 | Texas Instruments | ADS7808PB vs ADS8509IDWG4 |
LTC1298IS8#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | Analog Devices Inc | ADS7808PB vs LTC1298IS8#TR |
LTC1865CS8#TR | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADS7808PB vs LTC1865CS8#TR |
AD977CN | IC 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | ADS7808PB vs AD977CN |
LTC1865LIMS#TRPBF | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | ADS7808PB vs LTC1865LIMS#TRPBF |
LTC1865LIS8#PBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | ADS7808PB vs LTC1865LIS8#PBF |
LTC1865LIMS | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | ADS7808PB vs LTC1865LIMS |
LTC1865LAIS8#TRPBF | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADS7808PB vs LTC1865LAIS8#TRPBF |
LTC1298CS8#TRPBF | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | Analog Devices Inc | ADS7808PB vs LTC1298CS8#TRPBF |
LTC1865LCS8#PBF | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADS7808PB vs LTC1865LCS8#PBF |