| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8512IBDW | Texas Instruments | $5.2329 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | ADS7812P vs ADS8512IBDW |
| ADS8513IDWR | Texas Instruments | $6.2300 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | ADS7812P vs ADS8513IDWR |
| ADS7812P | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16 | ADS7812P vs ADS7812P |
| ADS7812PBG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDIP16 | ADS7812P vs ADS7812PBG4 |
| ADS7812PB | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16 | ADS7812P vs ADS7812PB |
| ADS8513IBDWG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS7812P vs ADS8513IBDWG4 |
| ADS7812UB/1K | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | ADS7812P vs ADS7812UB/1K |
| ADS8513IBDWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS7812P vs ADS8513IBDWRG4 |
| ADS7812UB/1K | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS7812P vs ADS7812UB/1K |
| ADS8512IDWRG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | ADS7812P vs ADS8512IDWRG4 |
Part Details for ADS7812P by Texas Instruments
Results Overview of ADS7812P by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7812P Information
ADS7812P by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7812P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7812P-ND
|
DigiKey | IC ADC 12BIT 16-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86275073
|
Verical | 3-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 810 |
|
$19.8250 / $24.7750 | Buy Now |
|
DISTI #
86275821
|
Verical | 3-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 800 |
|
$19.8250 / $24.7750 | Buy Now |
|
DISTI #
86275843
|
Verical | 3-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 168 |
|
$19.8250 / $24.7750 | Buy Now |
|
|
Rochester Electronics | ADS7812 Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 1778 |
|
$15.8600 / $19.8200 | Buy Now |
|
|
Sense Electronic Company Limited | DIP-16 | 40 |
|
RFQ |
US Tariff Estimator: ADS7812P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7812P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7812P Part Data Attributes
|
|
ADS7812P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7812P
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 20 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.04 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADS7812P
This table gives cross-reference parts and alternative options found for ADS7812P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7812P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7812P Frequently Asked Questions (FAQ)
-
The recommended input impedance for the ADS7812P is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
-
The ADS7812P outputs data in a 12-bit, two's complement format. You can handle this by using a microcontroller or FPGA to read and process the data, or by using a dedicated ADC interface IC.
-
The maximum sampling rate of the ADS7812P is 200 kHz. However, this rate may vary depending on the specific application and system requirements.
-
The ADS7812P does not require calibration. It has an internal calibration circuit that ensures accurate conversions. However, you may need to perform system-level calibration depending on your specific application.
-
The power consumption of the ADS7812P is typically 15 mW at 5 V and 10 mW at 3.3 V. However, this may vary depending on the specific operating conditions and system requirements.