-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7812PB-TI-ND
|
DigiKey | IC ADC 12BIT SAR 16DIP Min Qty: 11 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3832 In Stock |
|
$27.4000 | Buy Now |
DISTI #
ADS7812PB-ND
|
DigiKey | IC ADC 12BIT SAR 16DIP Min Qty: 11 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.5800 | Buy Now |
DISTI #
595-ADS7812PB
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power Serial 12-Bit Sampling RoHS: Compliant | 28 |
|
$27.7800 / $36.9800 | Buy Now |
|
Rochester Electronics | ADS7812 Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 3832 |
|
$23.5200 / $27.6700 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT 35MW SER OUT A/D 16DIP | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7812PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7812PB
Texas Instruments
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADS7812PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7812PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8513IBDWG4 | 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PB vs ADS8513IBDWG4 |
ADS7812UB/1K | Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 | Texas Instruments | ADS7812PB vs ADS7812UB/1K |
ADS8512IBDW | 12-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PB vs ADS8512IBDW |
ADS8512IDW | 12-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PB vs ADS8512IDW |
ADS8513IDWR | 16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85 | Texas Instruments | ADS7812PB vs ADS8513IDWR |