Converters
ADS7813UG4
Texas Instruments
Description: Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85

Overview of ADS7813UG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS7813UG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ADS7813UG4
Mouser Electronics Analog to Digital Converters - ADC Low-Power Serial 16-Bit Sampling RoHS: Compliant 0
  • 40 $44.7100
  • 120 $41.8200
$41.8200 / $44.7100 Order Now
Rochester Electronics ADS7813 Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $41.6600
  • 25 $40.8200
  • 100 $39.1600
  • 500 $37.4900
  • 1,000 $35.4100
$35.4100 / $41.6600 Buy Now
Win Source Electronics IC 16BIT 35MW SER OUT ADC 16SOIC 135
  • 2 $46.6310
  • 3 $38.2610
  • 5 $37.0660
  • 6 $35.8700
  • 8 $34.6740
  • 10 $31.0870
$31.0870 / $46.6310 Buy Now

CAD Models for ADS7813UG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7813UG4 by Texas Instruments

ADS7813UG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
4.75 V
Conversion Time-Max
20 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Linearity Error-Max (EL)
0.0046%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.04 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADS7813UG4
    Texas Instruments
    Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
    VS

Alternate Parts for ADS7813UG4

This table gives cross-reference parts and alternative options found for ADS7813UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7813UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7813U/1K Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7813UG4 vs ADS7813U/1K
ADS7813U/1KE4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ADS7813UG4 vs ADS7813U/1KE4
ADS7813UE4 Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7813UG4 vs ADS7813UE4
ADS7813U/1K ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, GREEN, PLASTIC, SOIC-16 Burr-Brown Corp ADS7813UG4 vs ADS7813U/1K
Part Number Description Manufacturer Compare
ADS7813UB/1K ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, GREEN, PLASTIC, SOIC-16 Burr-Brown Corp ADS7813UG4 vs ADS7813UB/1K
ADS7813PG4 Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP Texas Instruments ADS7813UG4 vs ADS7813PG4
ADS7813UE4 Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7813UG4 vs ADS7813UE4
ADS7813UBE4 Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7813UG4 vs ADS7813UBE4
ADS7813U/1K ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, GREEN, PLASTIC, SOIC-16 Burr-Brown Corp ADS7813UG4 vs ADS7813U/1K
ADS7813U/1KE4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ADS7813UG4 vs ADS7813U/1KE4
ADS7813U/1KG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ADS7813UG4 vs ADS7813U/1KG4
ADS7813UB Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7813UG4 vs ADS7813UB
ADS7813U/1K Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85 Texas Instruments ADS7813UG4 vs ADS7813U/1K
ADS7813UB/1K 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ADS7813UG4 vs ADS7813UB/1K

Related Parts for ADS7813UG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7813UG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7813UG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7813UG4 would you like to use for your alert(s)?
  • Please alert me when ADS7813UG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7813UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7813UG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7813UG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7813UG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7813UG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: