-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25387 |
|
$3.0900 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7816PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7816PC
Texas Instruments
12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADS7816PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7816PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1864HMS8#TRPBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | ADS7816PC vs LTC1864HMS8#TRPBF |
ADS7822UC | 12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7816PC vs ADS7822UC |
ADS7822E | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADS7816PC vs ADS7822E |
ADS8325IDGKTG4 | 16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP | Texas Instruments | ADS7816PC vs ADS8325IDGKTG4 |
LTC1860CMS8#TRPBF | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADS7816PC vs LTC1860CMS8#TRPBF |
LTC1285CS8#PBF | 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages | Analog Devices Inc | ADS7816PC vs LTC1285CS8#PBF |
ADS7834E/250G4 | 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 | Texas Instruments | ADS7816PC vs ADS7834E/250G4 |
ADS7816UBG4 | 12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS7816PC vs ADS7816UBG4 |
ADS7816EB | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADS7816PC vs ADS7816EB |
LTC1860IS8 | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADS7816PC vs LTC1860IS8 |