Converters
ADS7816UC/2K5G4
Texas Instruments
Description: 12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85

Overview of ADS7816UC/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS7816UC/2K5G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ADS7816UC/2K5G4
Mouser Electronics Analog to Digital Converters - ADC 12-Bit High Speed MicroPower Sampling RoHS: Compliant 0
  • 2,500 $3.4100
$3.4100 Order Now

CAD Models for ADS7816UC/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7816UC/2K5G4 by Texas Instruments

ADS7816UC/2K5G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
3.75 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.75 mm
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADS7816UC/2K5G4
    Texas Instruments
    12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
    VS

Alternate Parts for ADS7816UC/2K5G4

This table gives cross-reference parts and alternative options found for ADS7816UC/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7816UC/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS7816UC 12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 Texas Instruments ADS7816UC/2K5G4 vs ADS7816UC
ADS7816UC/2K5 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, GREEN, SOIC-8 Burr-Brown Corp ADS7816UC/2K5G4 vs ADS7816UC/2K5
Part Number Description Manufacturer Compare
LTC1864HMS8#TR ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc ADS7816UC/2K5G4 vs LTC1864HMS8#TR
ADS7826IDRBR 5.25V-2.7V, 10 bit, 200KSPS, Synchronous Serial ADC 8-SON -40 to 85 Texas Instruments ADS7816UC/2K5G4 vs ADS7826IDRBR
LTC1864ACMS8 LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7816UC/2K5G4 vs LTC1864ACMS8
LTC1860LCMS8#TR LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7816UC/2K5G4 vs LTC1860LCMS8#TR
ADS7834E/2K5 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 Texas Instruments ADS7816UC/2K5G4 vs ADS7834E/2K5
LTC1864LACMS8#TRPBF LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7816UC/2K5G4 vs LTC1864LACMS8#TRPBF
LTC1860CMS8#PBF LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ADS7816UC/2K5G4 vs LTC1860CMS8#PBF
LTC1864IS8#PBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADS7816UC/2K5G4 vs LTC1864IS8#PBF
LTC1864HMS8 IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8, Analog to Digital Converter Linear Technology ADS7816UC/2K5G4 vs LTC1864HMS8
LTC1864IS8#TRPBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology ADS7816UC/2K5G4 vs LTC1864IS8#TRPBF

Related Parts for ADS7816UC/2K5G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7816UC/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7816UC/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS7816UC/2K5G4 would you like to use for your alert(s)?
  • Please alert me when ADS7816UC/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS7816UC/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7816UC/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS7816UC/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7816UC/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7816UC/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: