| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7817EC/2K5 | Texas Instruments | $2.5678 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817EC vs ADS7817EC/2K5 |
| ADS7817EC/250 | Texas Instruments | $2.9347 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817EC vs ADS7817EC/250 |
| ADS7817EC/2K5 | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817EC vs ADS7817EC/2K5 |
| ADS7817EC/250G4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817EC vs ADS7817EC/250G4 |
| ADS7817EC | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817EC vs ADS7817EC |
Part Details for ADS7817EC by Texas Instruments
Results Overview of ADS7817EC by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7817EC Information
ADS7817EC by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7817EC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86092825
|
Verical | ADS7817EC Min Qty: 129 Package Multiple: 1 Date Code: 9901 | Americas - 660 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86093021
|
Verical | ADS7817EC Min Qty: 129 Package Multiple: 1 Date Code: 0101 | Americas - 540 |
|
$2.4500 / $2.9125 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1210 |
|
$1.9600 / $2.4500 | Buy Now |
|
DISTI #
86092825
|
Verical | ADS7817EC Min Qty: 129 Package Multiple: 1 Date Code: 9901 | Americas - 660 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86093021
|
Verical | ADS7817EC Min Qty: 129 Package Multiple: 1 Date Code: 0101 | Americas - 540 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86092825
|
Verical | ADS7817EC Min Qty: 129 Package Multiple: 1 Date Code: 9901 | Americas - 660 |
|
$2.4500 / $2.9125 | Buy Now |
|
DISTI #
86093021
|
Verical | ADS7817EC Min Qty: 129 Package Multiple: 1 Date Code: 0101 | Americas - 540 |
|
$2.4500 / $2.9125 | Buy Now |
|
|
Chip Stock | ", SAR ADC, 12-BIT, SERIAL ACCESS", 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP | 4000 |
|
RFQ |
US Tariff Estimator: ADS7817EC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7817EC Part Data Attributes
|
|
ADS7817EC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7817EC
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | -2.5 V | |
| Conversion Time-Max | 3.75 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for ADS7817EC
This table gives cross-reference parts and alternative options found for ADS7817EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7817EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.