| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7817U | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817U |
| ADS7817UB | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | ADS7817UC vs ADS7817UB |
| ADS7817UB/2K5G4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817UB/2K5G4 |
| ADS7817U/2K5 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817U/2K5 |
| ADS7817UB/2K5 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817UB/2K5 |
| ADS7817UC | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817UC |
| ADS7817UCG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817UCG4 |
| ADS7817U/2K5G4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817U/2K5G4 |
| ADS7817UC/2K5G4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS7817UC vs ADS7817UC/2K5G4 |
Part Details for ADS7817UC by Texas Instruments
Results Overview of ADS7817UC by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7817UC Information
ADS7817UC by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS7817UC/2K5 | Texas Instruments | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | |
| ADS7817UC | Texas Instruments | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 |
Price & Stock for ADS7817UC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7817UC-ND
|
DigiKey | IC ADC 12BIT 8-SOIC Min Qty: 450 Container: Tube |
0 Tube |
|
$2.7905 | Buy Now |
|
DISTI #
85964367
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0401 | Americas - 5840 |
|
$2.3875 / $2.8375 | Buy Now |
|
DISTI #
85962768
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0501 | Americas - 2700 |
|
$2.3875 / $2.8375 | Buy Now |
|
DISTI #
85962646
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 1101 | Americas - 2227 |
|
$2.3875 / $2.8375 | Buy Now |
|
DISTI #
85964897
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 1401 | Americas - 1908 |
|
$2.3875 / $2.8375 | Buy Now |
|
DISTI #
595-ADS7817UC
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Differential In MicroPwr Sampling A 595-ADS7817UC/2K5 RoHS: Compliant | 232 |
|
$2.5900 / $4.7200 | Buy Now |
|
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SOP,8PIN | 1464 |
|
$1.0950 / $2.9200 | Buy Now |
|
|
Rochester Electronics | IC ADC 1 CONV 12Bits SAR 3-Wire Serial, SPI 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 13092 |
|
$1.9100 / $2.3900 | Buy Now |
|
DISTI #
85964367
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0401 | Americas - 5840 |
|
$2.3875 / $2.8375 | Buy Now |
|
DISTI #
85962768
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0501 | Americas - 2700 |
|
$2.3875 / $2.8375 | Buy Now |
US Tariff Estimator: ADS7817UC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7817UC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7817UC Part Data Attributes
|
|
ADS7817UC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7817UC
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 4.75 V | |
| Conversion Time-Max | 3.75 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for ADS7817UC
This table gives cross-reference parts and alternative options found for ADS7817UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7817UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7817UC Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout and routing guide in the application note SLAA523, which includes recommendations for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
-
The ADS7817UC outputs data in a 16-bit, two's complement format. Engineers should ensure that their microcontroller or digital system can handle this format and perform any necessary data manipulation, such as sign extension or scaling.
-
Clock jitter can affect the ADS7817UC's performance by introducing noise and reducing the signal-to-noise ratio (SNR). Engineers should ensure that the clock source has low jitter and use techniques such as clock buffering or filtering to minimize its impact.
-
While the ADS7817UC is designed for differential input signals, it can be used with a single-ended input signal by tying the negative input (IN-) to a fixed voltage, such as ground or a reference voltage. However, this may reduce the common-mode rejection ratio (CMRR) and increase noise sensitivity.
-
The ADS7817UC does not require calibration, as it has an internal calibration circuit that ensures accurate performance over temperature and voltage variations. However, engineers may need to perform system-level calibration to account for external factors, such as sensor offset or gain errors.