| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7822PC | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | ADS7822PC vs ADS7822PC |
Part Details for ADS7822PC by Texas Instruments
Results Overview of ADS7822PC by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7822PC Information
ADS7822PC by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7822PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32823-5-ND
|
DigiKey | IC ADC 12BIT 8-PDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
85962848
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1101 | Americas - 12760 |
|
$2.3625 / $2.8000 | Buy Now |
|
DISTI #
85964894
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0501 | Americas - 5020 |
|
$2.3625 / $2.8000 | Buy Now |
|
DISTI #
85964236
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1701 | Americas - 851 |
|
$2.3625 / $2.8000 | Buy Now |
|
DISTI #
85964514
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1601 | Americas - 750 |
|
$2.3625 / $2.8000 | Buy Now |
|
DISTI #
85964839
|
Verical | 1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 9601 | Americas - 195 |
|
$2.3625 / $2.8000 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 19708 |
|
$1.8900 / $2.3600 | Buy Now |
US Tariff Estimator: ADS7822PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7822PC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7822PC Part Data Attributes
|
|
ADS7822PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7822PC
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.6 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 10 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADS7822PC
This table gives cross-reference parts and alternative options found for ADS7822PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7822PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.