| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC7802BP | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP28 | ADS7832BP vs ADC7802BP |
| ADS7832BP | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDIP28 | ADS7832BP vs ADS7832BP |
Part Details for ADS7832BP by Texas Instruments
Results Overview of ADS7832BP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7832BP Information
ADS7832BP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7832BP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7832BP-ND
|
DigiKey | IC ADC 12BIT 28-DIP Min Qty: 260 Container: Tube |
0 Tube |
|
$22.4335 | Buy Now |
|
|
Vyrian | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDIP28 | 4974 |
|
RFQ |
US Tariff Estimator: ADS7832BP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7832BP Part Data Attributes
|
|
ADS7832BP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7832BP
Texas Instruments
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 3.3 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 37.4 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.117 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 6.35 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.26 Mm |
Alternate Parts for ADS7832BP
This table gives cross-reference parts and alternative options found for ADS7832BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7832BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7832BP Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the ADS7832BP is 57.3 kHz.
-
The gain settings for the ADS7832BP can be configured using the GAIN pin. The gain can be set to 1, 2, or 4 by connecting the GAIN pin to VCC, GND, or leaving it open, respectively.
-
The power consumption of the ADS7832BP is typically 1.5 mW at 2.7 V and 100 kSPS.
-
The ADS7832BP can be interfaced with a microcontroller using a serial interface (SPI or I2C). The microcontroller can send commands to the ADS7832BP to start a conversion, and then read the resulting data from the device.
-
The input voltage range of the ADS7832BP is 0 to VCC (typically 2.7 V to 5.5 V).