-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7842EB/1KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7842EB/1KG4
Texas Instruments
12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS7842EB/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7842EB/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7842EB | 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP | Texas Instruments | ADS7842EB/1KG4 vs ADS7842EB |
ADS7842E/1K | 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP | Texas Instruments | ADS7842EB/1KG4 vs ADS7842E/1K |
ADS7842EB/1K | 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP | Texas Instruments | ADS7842EB/1KG4 vs ADS7842EB/1K |
ADS7842EG4 | 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85 | Texas Instruments | ADS7842EB/1KG4 vs ADS7842EG4 |
ADS7842E/1KG4 | 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP | Texas Instruments | ADS7842EB/1KG4 vs ADS7842E/1KG4 |
ADS7842E | 12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85 | Texas Instruments | ADS7842EB/1KG4 vs ADS7842E |