-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit Analog-to-Digital Converter (ADC) with a synchronous serial interface and touch screen con 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25901-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5965 In Stock |
|
$1.2513 / $2.8400 | Buy Now |
DISTI #
595-ADS7843E/2K5
|
Mouser Electronics | Touch Screen Controllers 4-wire Touch Screen Controller RoHS: Compliant | 2599 |
|
$1.0600 / $2.0100 | Buy Now |
DISTI #
V72:2272_07229120
|
Arrow Electronics | Resistive Touch Screen 4-Wire 16-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1106 |
|
$1.1712 / $1.4816 | Buy Now |
DISTI #
63345109
|
Verical | Resistive Touch Screen 4-Wire 16-Pin SSOP T/R Min Qty: 5 Package Multiple: 1 Date Code: 2233 | Americas - 1106 |
|
$1.1712 / $1.4816 | Buy Now |
DISTI #
ADS7843E/2K5
|
TME | IC: A/D converter, Ch: 4, 12bit, 125ksps, 2.7÷5.25V, SSOP16 Min Qty: 1 | 971 |
|
$2.3000 / $3.2300 | Buy Now |
|
Chip1Cloud | IC TOUCH SCREEN CNTRLR 16SSOP | 2400 |
|
RFQ | |
DISTI #
C1S136700023493
|
Chip1Stop | Touch Screen Controller 16-Pin SSOP T/R RoHS: Compliant Container: Cut Tape | 2330 |
|
$0.9340 / $1.5000 | Buy Now |
|
Chips Pulse Industry Limited | 4 Wire Resistive Type 12 b Serial External Reference SSOP-16 Touch Screen Controllers RoHS Purchase Online, Ship Immediately | 44 |
|
$0.8393 / $0.9991 | Buy Now |
|
LCSC | serial 12 2.7V5V SSOP-16-150mil Touch Screen Controllers ROHS | 37 |
|
$0.9326 / $1.3966 | Buy Now |
|
Perfect Parts Corporation | 15503 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7843E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7843E/2K5
Texas Instruments
12-bit Analog-to-Digital Converter (ADC) with a synchronous serial interface and touch screen con 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS7843E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7843E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7843E/2K5G4 | 12-bit Analog-to-Digital Converter (ADC) with a synchronous serial interface and touch screen con 16-SSOP -40 to 85 | Texas Instruments | ADS7843E/2K5 vs ADS7843E/2K5G4 |
ADS7843EG4 | 12-bit Analog-to-Digital Converter (ADC) with a synchronous serial interface and touch screen con 16-SSOP -40 to 85 | Texas Instruments | ADS7843E/2K5 vs ADS7843EG4 |