| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7854IPWR | Texas Instruments | $6.4896 | ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16 | ADS7854IPW vs ADS7854IPWR |
Part Details for ADS7854IPW by Texas Instruments
Results Overview of ADS7854IPW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7854IPW Information
ADS7854IPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7854IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS7854IPW-ND
|
DigiKey | IC ADC 14BIT 16-TSSOP Min Qty: 90 Container: Tube |
0 Tube |
|
$14.1449 | Buy Now |
|
DISTI #
595-ADS7854IPW
|
Mouser Electronics | Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 4B Sim Sampling A 5 A 595-ADS7854IPWR RoHS: Compliant | 53 |
|
$13.2600 / $20.4500 | Buy Now |
|
DISTI #
86275929
|
Verical | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 2162 |
|
$12.0875 / $15.1125 | Buy Now |
|
DISTI #
86275362
|
Verical | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 1370 |
|
$12.0875 / $15.1125 | Buy Now |
|
|
Rochester Electronics | IC ADC 2 CONV 14Bits SAR SPI 16-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 3532 |
|
$9.6700 / $12.0900 | Buy Now |
|
DISTI #
86275929
|
Verical | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 2162 |
|
$12.0875 / $15.1125 | Buy Now |
|
DISTI #
86275362
|
Verical | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 1370 |
|
$12.0875 / $15.1125 | Buy Now |
|
DISTI #
86275929
|
Verical | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 2162 |
|
$12.0875 / $15.1125 | Buy Now |
|
DISTI #
86275362
|
Verical | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 1370 |
|
$12.0875 / $15.1125 | Buy Now |
US Tariff Estimator: ADS7854IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7854IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7854IPW Part Data Attributes
|
|
ADS7854IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7854IPW
Texas Instruments
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | 4.5 V | |
| Conversion Time-Max | 0.45 µS | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADS7854IPW
This table gives cross-reference parts and alternative options found for ADS7854IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7854IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7854IPW Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the ADS7854IPW datasheet, application note, and evaluation module documentation. It's essential to follow these guidelines to ensure proper operation, minimize noise, and reduce electromagnetic interference (EMI).
-
To ensure proper signal integrity, use a low-jitter clock source, and route the CLKIN signal as a differential pair with a controlled impedance of 50-75 ohms. Also, use a clock buffer or repeater if the clock signal needs to be distributed over a long distance.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply pins (AVDD, DVDD, and OVDD). Place these capacitors close to the device pins and use a low-ESR capacitor for the analog power supply (AVDD). Additionally, consider adding a ferrite bead or a pi-filter to filter out high-frequency noise.
-
Consult the ADS7854IPW datasheet and application notes for guidance on configuring the device for your specific application. You may need to adjust the gain, offset, and clock settings to optimize performance. You can also use the TI-provided evaluation module and software development kit (SDK) to experiment with different configurations.
-
The ADS7854IPW has a maximum junction temperature (TJ) of 150°C. Ensure good thermal conductivity by using a heat sink, thermal pad, or thermal interface material (TIM) on the exposed pad. Also, consider the thermal resistance of the PCB and the ambient temperature to prevent overheating.