-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7861E/2K5-ND
|
DigiKey | IC ADC 12BIT SAR 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
151470 In Stock |
|
$7.5100 | Buy Now |
DISTI #
296-25904-1-ND
|
DigiKey | IC ADC 12BIT SAR 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2553 In Stock |
|
$6.7200 / $11.0200 | Buy Now |
DISTI #
595-ADS7861E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 500kHz 2+2 Ch Simltns Smplng ADC RoHS: Compliant | 0 |
|
$6.7100 | Order Now |
|
Quest Components | Data Acquisition System, 4 Channel, 12 Bit, 24 Pin, Plastic, SSOP | 9 |
|
$13.0600 / $14.6925 | Buy Now |
|
Rochester Electronics | ADS7861 Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 151470 |
|
$6.4400 / $7.5800 | Buy Now |
|
Ameya Holding Limited | Dual, 500kHz, 12-Bit, 2 + 2 Channel,Simultaneous SamplingAnalog to Digital Converter | 19481 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7861E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7861E/2K5
Texas Instruments
Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.6 V | |
Conversion Time-Max | 1.625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS7861E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7861E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7861EB/2K5 | Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP | Texas Instruments | ADS7861E/2K5 vs ADS7861EB/2K5 |
ADS7861E | Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP -40 to 125 | Texas Instruments | ADS7861E/2K5 vs ADS7861E |
ADS7861EBG4 | Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP | Texas Instruments | ADS7861E/2K5 vs ADS7861EBG4 |
ADS7861EB | Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP | Texas Instruments | ADS7861E/2K5 vs ADS7861EB |
ADS7861EG4 | Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP -40 to 125 | Texas Instruments | ADS7861E/2K5 vs ADS7861EG4 |
ADS7861EB | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, GREEN, PLASTIC, SSOP-24 | Burr-Brown Corp | ADS7861E/2K5 vs ADS7861EB |
ADS7861E/2K5 | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, GREEN, PLASTIC, SSOP-24 | Burr-Brown Corp | ADS7861E/2K5 vs ADS7861E/2K5 |