-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz, 12-Bit, 6-Channel Simultaneous Sampling Analog-To-Digital Converter 48-TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS7864YB/2K-ND
|
DigiKey | IC ADC 12BIT SAR 48TQFP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5706 | Buy Now |
DISTI #
595-ADS7864YB/2K
|
Mouser Electronics | Analog to Digital Converters - ADC 500kHz 12-Bit 6-Ch Simltns Smplng ADC RoHS: Compliant | 0 |
|
$9.5600 | Order Now |
|
Rochester Electronics | ADS7864 500kHz, 12-Bit, 6-Channel Simultaneous Sampling Analog-To-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1420 |
|
$9.1800 / $10.8000 | Buy Now |
|
Ameya Holding Limited | IC 12BIT 500KHZ 6CH A/D 48-TQFP | 43294 |
|
RFQ | |
|
Win Source Electronics | 6-Channel Dual ADC SAR 500ksps 12-bit Parallel 48-Pin TQFP T/R / IC 12BIT 500KHZ 6CH A/D 48-TQFP | 11900 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7864YB/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7864YB/2K
Texas Instruments
500kHz, 12-Bit, 6-Channel Simultaneous Sampling Analog-To-Digital Converter 48-TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.6 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 6 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS7864YB/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7864YB/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7864YB/250 | 500kHz, 12-Bit, 6-Channel Simultaneous Sampling Analog-To-Digital Converter 48-TQFP | Texas Instruments | ADS7864YB/2K vs ADS7864YB/250 |
ADS7864YB/250G4 | 500kHz, 12-Bit, 6-Channel Simultaneous Sampling Analog-To-Digital Converter 48-TQFP | Texas Instruments | ADS7864YB/2K vs ADS7864YB/250G4 |