-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2V, 10 bit 240KSPS, Serial ADC 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7867IDBVT-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3555 In Stock |
|
$1.6200 | Buy Now |
DISTI #
296-18217-1-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$1.4505 / $3.0000 | Buy Now |
DISTI #
595-ADS7867IDBVT
|
Mouser Electronics | Analog to Digital Converters - ADC 1.2V 10 bit 240KSPS Serial ADC RoHS: Compliant | 203 |
|
$1.4500 / $3.0000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 42 |
|
$1.1235 / $2.9960 | Buy Now | |
|
Quest Components | 400 |
|
$2.0572 / $3.3360 | Buy Now | |
|
Rochester Electronics | ADS7867 1.2V, 10 bit 240KSPS, Serial ADC RoHS: Compliant Status: Active Min Qty: 1 | 3555 |
|
$1.3900 / $1.6400 | Buy Now |
|
Ameya Holding Limited | ADS7867IDBVT , 10 位-Bit ADC, SPI接口, 6针 SOT-23封装 | 4100 |
|
RFQ | |
|
Win Source Electronics | 1.2-V, 12-/10-/8-BIT, 200-KSPS/100-KSPS, MICRO-POWER, MINIATURE ANALOG-TO-DIGITAL CONVERTER WITH SERIAL INTERFACE | 26010 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7867IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7867IDBVT
Texas Instruments
1.2V, 10 bit 240KSPS, Serial ADC 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.24 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS7867IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7867IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7867IDBVTG4 | 1.2V, 10 bit 240KSPS, Serial ADC 6-SOT-23 -40 to 85 | Texas Instruments | ADS7867IDBVT vs ADS7867IDBVTG4 |
ADS7867IDBVR | 1.2V, 10 bit 240KSPS, Serial ADC 6-SOT-23 -40 to 85 | Texas Instruments | ADS7867IDBVT vs ADS7867IDBVR |