There are no models available for this part yet.
Overview of ADS7870EA/250 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7870EAG4 | Texas Instruments | 12-Bit ADC, MUX, PGA and Internal Reference Data Acquisition System 28-SSOP -40 to 85 | |
ADS7870EA/1K | Texas Instruments | 12-Bit ADC, MUX, PGA and Internal Reference Data Acquisition System 28-SSOP -40 to 85 | |
ADS7870EA | Texas Instruments | 12-Bit ADC, MUX, PGA and Internal Reference Data Acquisition System 28-SSOP -40 to 85 |
CAD Models for ADS7870EA/250 by Texas Instruments
Part Data Attributes for ADS7870EA/250 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SOP, SSOP28,.3
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.2 V
|
Analog Input Voltage-Min
|
-0.2 V
|
Conversion Time-Max
|
4.8 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.061%
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.052 MHz
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for ADS7870EA/250
This table gives cross-reference parts and alternative options found for ADS7870EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7870EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7870EA/1K | 12-Bit ADC, MUX, PGA and Internal Reference Data Acquisition System 28-SSOP -40 to 85 | Texas Instruments | ADS7870EA/250 vs ADS7870EA/1K |
ADS7870EAG4 | 12-Bit ADC, MUX, PGA and Internal Reference Data Acquisition System 28-SSOP -40 to 85 | Texas Instruments | ADS7870EA/250 vs ADS7870EAG4 |