| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS7887SDCKR | Texas Instruments | $1.6293 | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6 | ADS7887SDCKT vs ADS7887SDCKR |
| ADS7887SDCKTG4 | Texas Instruments | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6 | ADS7887SDCKT vs ADS7887SDCKTG4 |
Part Details for ADS7887SDCKT by Texas Instruments
Results Overview of ADS7887SDCKT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7887SDCKT Information
ADS7887SDCKT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS7887SDCKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-ADS7887SDCKTTR-ND
|
DigiKey | IC ADC 10BIT SC-70-6 Min Qty: 250 Container: Tape & Reel |
13 Tape & Reel |
|
$3.2140 | Buy Now |
|
DISTI #
296-18267-1-ND
|
DigiKey | IC ADC 10BIT SC-70-6 Min Qty: 1 Container: Cut Tape |
13 Cut Tape |
|
$4.2340 / $5.5500 | Buy Now |
|
DISTI #
296-ADS7887SDCKTDKR-ND
|
DigiKey | IC ADC 10BIT SC-70-6 Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
595-ADS7887SDCKT
|
Mouser Electronics | Analog to Digital Converters - ADC 2.35V-5.25V 10 Bit 1 .25MSPS Serial A 59 A 595-ADS7887SDCKR RoHS: Compliant | 0 |
|
$2.9800 / $5.3100 | Order Now |
|
|
Vyrian | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | 5971 |
|
RFQ |
US Tariff Estimator: ADS7887SDCKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS7887SDCKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS7887SDCKT Part Data Attributes
|
|
ADS7887SDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7887SDCKT
Texas Instruments
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sot-Sc70-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5.25 V | |
| Analog Input Voltage-Min | 2.35 V | |
| Conversion Time-Max | 0.56 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.0732% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Min | 2.35 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for ADS7887SDCKT
This table gives cross-reference parts and alternative options found for ADS7887SDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7887SDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS7887SDCKT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout guide and recommended placement for the ADS7887SDCKT in the 'ADS7887SDCKT Evaluation Module User's Guide' (SLAU445). It's essential to follow these guidelines to ensure optimal performance and minimize noise.
-
The ADS7887SDCKT has a programmable gain amplifier (PGA) that allows for different voltage ranges. You can configure the PGA by setting the appropriate values for the GAIN[2:0] pins. Refer to the 'ADS7887 datasheet' (SBAS524) for the gain settings and corresponding voltage ranges.
-
The ADS7887SDCKT can operate at a maximum sampling rate of 1.5 MSPS (mega-samples per second). However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and other factors. Refer to the 'ADS7887 datasheet' (SBAS524) for more information on the sampling rate and its limitations.
-
The ADS7887SDCKT has a serial interface (SPI) that can be connected to a microcontroller or FPGA. You'll need to configure the interface pins (SCLK, SDI, SDO, and CS) according to the microcontroller or FPGA's specifications. Texas Instruments provides example code and interface guidelines in the 'ADS7887SDCKT Evaluation Module User's Guide' (SLAU445).
-
The power consumption of the ADS7887SDCKT depends on the operating mode, sampling rate, and supply voltage. According to the 'ADS7887 datasheet' (SBAS524), the typical power consumption is around 15 mW at a 1.5 MSPS sampling rate and 3.3 V supply voltage. However, this value may vary depending on your specific application and configuration.