-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS802U-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
45 In Stock |
|
$23.3888 / $25.6400 | Buy Now |
DISTI #
595-ADS802U
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 10 MSPS SE/Diff input RoHS: Compliant | 10 |
|
$23.3800 / $25.6400 | Buy Now |
|
Quest Components | 684 |
|
$46.5105 / $62.0140 | Buy Now | |
|
Rochester Electronics | ADS802 12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 6327 |
|
$23.1900 / $27.2900 | Buy Now |
|
Ameya Holding Limited | IC 12 BIT SMPL A/D 28-SOIC | 1706 |
|
RFQ | |
|
Chip1Cloud | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC Tube / IC 12 BIT SMPL A/D 28-SOIC | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS802U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS802U
Texas Instruments
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.25,3.25 | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -3.25 V | |
Conversion Time-Max | 100 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0671% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 62 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS802U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS802U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS802UG4 | 12-Bit, 10 MSPS ADC SE/Diff inputs. Internal References, pin compatible to ADS800/1 28-SOIC -40 to 85 | Texas Instruments | ADS802U vs ADS802UG4 |