Converters
ADS8201IBRGER
Texas Instruments
Description: 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85

Overview of ADS8201IBRGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS8201IBRGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS8201IBRGER by Texas Instruments

ADS8201IBRGER
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC24,.16SQ,20
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N24
Length
4 mm
Linearity Error-Max (EL)
0.0366%
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. ADS8201IBRGER
    Texas Instruments
    2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85
    VS

Alternate Parts for ADS8201IBRGER

This table gives cross-reference parts and alternative options found for ADS8201IBRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8201IBRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8201IBRGET 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 Texas Instruments ADS8201IBRGER vs ADS8201IBRGET
ADS8201IRGET 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 Texas Instruments ADS8201IBRGER vs ADS8201IRGET
ADS8201IRGER 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 Texas Instruments ADS8201IBRGER vs ADS8201IRGER
Part Number Description Manufacturer Compare
ADS8201IBRGET 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 Texas Instruments ADS8201IBRGER vs ADS8201IBRGET
ADS8201IRGET 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 Texas Instruments ADS8201IBRGER vs ADS8201IRGET
ADS8201IRGER 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 Texas Instruments ADS8201IBRGER vs ADS8201IRGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8201IBRGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8201IBRGER by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8201IBRGER would you like to use for your alert(s)?
  • Please alert me when ADS8201IBRGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8201IBRGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8201IBRGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8201IBRGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8201IBRGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8201IBRGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: