Part Details for ADS822E by Burr-Brown Corp
Overview of ADS822E by Burr-Brown Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS822E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS822E-ND
|
DigiKey | ADS822 10-BIT, 40-MSPS ANALOG-TO Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$13.0100 | Buy Now |
|
Bristol Electronics | 469 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 28 Pin, SSOP | 30 |
|
$15.4984 / $18.8494 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 28 Pin, SSOP | 8 |
|
$18.9298 / $21.2960 | Buy Now |
|
Rochester Electronics | ADS822 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 108 |
|
$11.1700 / $13.1400 | Buy Now |
Part Details for ADS822E
ADS822E CAD Models
ADS822E Part Data Attributes
|
ADS822E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS822E
Burr-Brown Corp
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |