| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS8317IBDRBT | Texas Instruments | $7.9953 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | ADS8317IBDRBR vs ADS8317IBDRBT |
Part Details for ADS8317IBDRBR by Texas Instruments
Results Overview of ADS8317IBDRBR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS8317IBDRBR Information
ADS8317IBDRBR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS8317IBDRBR | Texas Instruments | 16-Bit, Pseudo-Bipolar, Fully Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85 |
Price & Stock for ADS8317IBDRBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADS8317IBDRBR-ND
|
DigiKey | IC ADC 16BIT 8-SON Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$13.2009 | Buy Now |
|
DISTI #
86275853
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 17700 |
|
$11.2750 / $14.1000 | Buy Now |
|
DISTI #
86275771
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1301 | Americas - 6000 |
|
$11.2750 / $14.1000 | Buy Now |
|
DISTI #
86275422
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1201 | Americas - 1500 |
|
$11.2750 / $14.1000 | Buy Now |
|
DISTI #
595-ADS8317IBDRBR
|
Mouser Electronics | Analog to Digital Converters - ADC 16B Pseudo Bipolar A 595-ADS8317IBDRBT A A 595-ADS8317IBDRBT RoHS: Compliant | 0 |
|
$13.2100 | Order Now |
|
|
Rochester Electronics | IC ADC 1 CONV 16Bits SAR 3-Wire Serial, SPI 8-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 25200 |
|
$9.0200 / $11.2800 | Buy Now |
US Tariff Estimator: ADS8317IBDRBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ADS8317IBDRBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADS8317IBDRBR Part Data Attributes
|
|
ADS8317IBDRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8317IBDRBR
Texas Instruments
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | 2.7 V | |
| Conversion Time-Max | 666.7 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADS8317IBDRBR
This table gives cross-reference parts and alternative options found for ADS8317IBDRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8317IBDRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADS8317IBDRBR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a layout and routing guide in the application note SLAA523, which recommends keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces.
-
The ADS8317IBDRBR has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and reading the output code. The device can then be calibrated using the internal calibration circuit or through external calibration using an external voltage reference.
-
The maximum sampling rate of the ADS8317IBDRBR is 100 kSPS. However, the actual sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the analog input signal.
-
Yes, the ADS8317IBDRBR can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected to a single microcontroller or DSP. The devices can be addressed individually using the chip select pin.
-
The power consumption of the ADS8317IBDRBR is typically around 15 mW at 3 V and 100 kSPS. The power consumption can be minimized by reducing the supply voltage, reducing the sampling rate, and using the power-down mode when the device is not in use.