Part Details for ADS8320SHKQ by Texas Instruments
Overview of ADS8320SHKQ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8320SHKQ | Texas Instruments | High-Temperature 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling ADC 8-CFP -55 to 210 |
Price & Stock for ADS8320SHKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8320SHKQ-ND
|
DigiKey | IC ADC 16BIT SAR 8CFP Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$205.4600 | Buy Now |
DISTI #
296-43532-5-ND
|
DigiKey | IC ADC 16BIT SAR 8CFP Min Qty: 2 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-ADS8320SHKQ
|
Mouser Electronics | Analog to Digital Converters - ADC Hi Temp 16B,2.7-5V Micro Pwr Samp ADC RoHS: Compliant | 28 |
|
$191.0500 / $203.9800 | Buy Now |
|
Rochester Electronics | ADS8320-HT High-Temperature 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$176.3200 / $207.4300 | Buy Now |
DISTI #
C1S746202705515
|
Chip1Stop | Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin CFPAK Tube RoHS: Not Compliant | 7 |
|
$199.8700 | Buy Now |
Part Details for ADS8320SHKQ
ADS8320SHKQ CAD Models
ADS8320SHKQ Part Data Attributes
|
ADS8320SHKQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8320SHKQ
Texas Instruments
High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | HERMETIC SEALED, CERAMIC, DFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6.666 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDFP-G8 | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Linearity Error-Max (EL) | 0.034% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.65 mm |
Alternate Parts for ADS8320SHKQ
This table gives cross-reference parts and alternative options found for ADS8320SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8320SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8320SHKJ | High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 8-CFP -55 to 210 | Texas Instruments | ADS8320SHKQ vs ADS8320SHKJ |
ADS8320SKGD2 | High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210 | Texas Instruments | ADS8320SHKQ vs ADS8320SKGD2 |
ADS8320SKGD1 | High-Temperature 16-bit, high-speed, 2.7 V-to-5 V micropower sampling ADC 0-XCEPT -55 to 210 | Texas Instruments | ADS8320SHKQ vs ADS8320SKGD1 |