Part Details for ADS8324E/2K5 by Texas Instruments
Overview of ADS8324E/2K5 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ADS8324E/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8324E/2K5-ND
|
DigiKey | IC ADC 14BIT SAR 8VSSOP Min Qty: 52 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
245807 In Stock |
|
$5.8000 | Buy Now |
DISTI #
ADS8324E/2K5-ND
|
DigiKey | IC ADC 14BIT SAR 8VSSOP Min Qty: 52 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2743 | Buy Now |
DISTI #
595-ADS8324E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 50 kSPS Ser. Out 1.8V Operation RoHS: Compliant | 0 |
|
$5.2700 | Order Now |
|
Rochester Electronics | ADS8324 14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation RoHS: Compliant Status: Active Min Qty: 1 | 245807 |
|
$4.9800 / $5.8600 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT SRL 50K 1CH 8VSSOP | 18290 |
|
RFQ |
Part Details for ADS8324E/2K5
ADS8324E/2K5 CAD Models
ADS8324E/2K5 Part Data Attributes
|
ADS8324E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8324E/2K5
Texas Instruments
14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -0.9 V | |
Conversion Time-Max | 8.89 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADS8324E/2K5
This table gives cross-reference parts and alternative options found for ADS8324E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8324E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8324E/250 | 14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85 | Texas Instruments | ADS8324E/2K5 vs ADS8324E/250 |