Converters
ADS8326IBDRBT
Texas Instruments
Description: 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85

Overview of ADS8326IBDRBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS8326IBDRBT Texas Instruments 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85

Price & Stock for ADS8326IBDRBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADS8326IBDRBT-ND
DigiKey IC ADC 16BIT SAR 8SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 3124
In Stock
  • 27 $11.1900
$11.1900 Buy Now
DISTI # 296-25257-1-ND
DigiKey IC ADC 16BIT SAR 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 248
In Stock
  • 1 $18.3600
  • 10 $14.1240
  • 25 $13.0640
  • 100 $11.8983
  • 250 $11.3425
  • 500 $11.0073
  • 750 $10.8395
$10.8395 / $18.3600 Buy Now
DISTI # 595-ADS8326IBDRBT
Mouser Electronics Analog to Digital Converters - ADC 16B,Pseudo Diff Inp RoHS: Compliant 236
  • 1 $16.4200
  • 10 $15.0900
  • 25 $14.4500
  • 100 $12.7300
  • 250 $12.0700
  • 500 $11.2800
$11.2800 / $16.4200 Buy Now
Rochester Electronics ADS8326 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 3124
  • 1 $11.2900
  • 25 $11.0700
  • 100 $10.6200
  • 500 $10.1600
  • 1,000 $9.6000
$9.6000 / $11.2900 Buy Now
Win Source Electronics IC ADC 16BIT SAMPLING 8SON 22
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for ADS8326IBDRBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8326IBDRBT by Texas Instruments

ADS8326IBDRBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
666.7 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0023%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Current-Max
3 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADS8326IBDRBT
    Texas Instruments
    16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85
    VS

Alternate Parts for ADS8326IBDRBT

This table gives cross-reference parts and alternative options found for ADS8326IBDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8326IBDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8326IBDRBR 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85 Texas Instruments ADS8326IBDRBT vs ADS8326IBDRBR
Part Number Description Manufacturer Compare
ADS8326IBDRBR 16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-SON -40 to 85 Texas Instruments ADS8326IBDRBT vs ADS8326IBDRBR

Related Parts for ADS8326IBDRBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8326IBDRBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8326IBDRBT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8326IBDRBT would you like to use for your alert(s)?
  • Please alert me when ADS8326IBDRBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8326IBDRBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8326IBDRBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8326IBDRBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8326IBDRBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8326IBDRBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: