Datasheets
packagee
ADS8412IPFBT by:
Texas Instruments

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48

Part Details for ADS8412IPFBT by Texas Instruments

Results Overview of ADS8412IPFBT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

ADS8412IPFBT Information

ADS8412IPFBT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for ADS8412IPFBT

Part # Distributor Description Stock Price Buy
DISTI # 296-15255-2-ND
DigiKey IC ADC 16BIT 48-TQFP Container: Tape & Reel 0
Tape & Reel
Buy Now
DISTI # 86275837
Verical 1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 Americas - 2780
  • 25 $59.4750
  • 100 $56.5000
  • 500 $53.5250
  • 1,000 $50.5500
  • 10,000 $47.5750
$47.5750 / $59.4750 Buy Now
DISTI # 86275128
Verical 1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 Americas - 660
  • 25 $59.4750
  • 100 $56.5000
  • 500 $53.5250
  • 1,000 $50.5500
  • 10,000 $47.5750
$47.5750 / $59.4750 Buy Now
DISTI # 86275704
Verical 1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 Americas - 30
  • 25 $59.4750
  • 100 $56.5000
  • 500 $53.5250
  • 1,000 $50.5500
  • 10,000 $47.5750
$47.5750 / $59.4750 Buy Now
Rochester Electronics ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 3470
  • 25 $47.5800
  • 100 $45.2000
  • 500 $42.8200
  • 1,000 $40.4400
  • 10,000 $38.0600
$38.0600 / $47.5800 Buy Now

US Tariff Estimator: ADS8412IPFBT by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ADS8412IPFBT
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ADS8412IPFBT CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ADS8412IPFBT Part Data Attributes

ADS8412IPFBT Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS8412IPFBT Texas Instruments ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code QFP
Package Description Green, Plastic, Tqfp-48
Pin Count 48
HTS Code 8542.39.00.30
Analog Input Voltage-Max 4.2 V
Analog Input Voltage-Min -4.2 V
Conversion Time-Max 0.4 µS
Converter Type Adc, Successive Approximation
JESD-30 Code S-PQFP-G48
JESD-609 Code e4
Length 7 Mm
Linearity Error-Max (EL) 0.0092%
Moisture Sensitivity Level 2
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2S COMPLEMENT BINARY
Output Format Parallel, 8 Bits, Parallel, Word
Package Body Material Plastic/Epoxy
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape Square
Package Style Flatpack, Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 2 Mhz
Sample and Hold / Track and Hold Sample
Seated Height-Max 1.2 Mm
Supply Current-Max 40 Ma
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 7 Mm

Alternate Parts for ADS8412IPFBT

This table gives cross-reference parts and alternative options found for ADS8412IPFBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8412IPFBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADS8412IPFBR Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBT vs ADS8412IPFBR
Part Number Manufacturer Composite Price Description Compare
ADS8406IBPFBT Texas Instruments $33.6866 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48 ADS8412IPFBT vs ADS8406IBPFBT
ADS8412IBPFBR Texas Instruments $51.2794 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBT vs ADS8412IBPFBR
ADS8412IBPFBT Texas Instruments $53.0087 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBT vs ADS8412IBPFBT
ADS8412IBPFBTG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBT vs ADS8412IBPFBTG4
ADS8402IPFBR Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48 ADS8412IPFBT vs ADS8402IPFBR
ADS8402IPFBRG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48 ADS8412IPFBT vs ADS8402IPFBRG4
ADS8412IBPFBRG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, CMOS, PQFP48 ADS8412IPFBT vs ADS8412IBPFBRG4
ADS8402IBPFBR Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, PQFP48 ADS8412IPFBT vs ADS8402IBPFBR
ADS8406IPFBT Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48 ADS8412IPFBT vs ADS8406IPFBT
ADS8406IBPFBRG4 Texas Instruments Check for Price ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, Bipolar, PQFP48 ADS8412IPFBT vs ADS8406IBPFBRG4
equivalents icon

ADS8412IPFBT Related Parts

ADS8412IPFBT Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8412IPFBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8412IPFBT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8412IPFBT would you like to use for your alert(s)?
  • Please alert me when ADS8412IPFBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8412IPFBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8412IPFBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8412IPFBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8412IPFBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8412IPFBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: